text.skipToContent text.skipToNavigation

Manufacturer Part #

KAD5514P-17Q72

Analog to Digital Converters - ADC 14-BIT 170MSPS SINGL PROG LVDS/LVCMOS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas KAD5514P-17Q72 - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Power Consumption: 345mW
Resolution: 14b
Supply Voltage: 1.7V to 1.9V
Sampling Rate: 170Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
32
Multiple Of:
1
Total
$3,063.04
USD
Quantity
Web Price
1
$100.51
3
$98.94
5
$98.21
10
$97.24
20+
$95.72
Product Variant Information section