Manufacturer Part #
ISL29501IRZ-T7
ISL29501 Series 3.3 V I2C Interface Surface Mount A/D Converter - QFN-24
Product Specification Section
Renesas ISL29501IRZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL29501IRZ-T7 - Technical Attributes
Attributes Table
Interface: | I2C |
Supply Voltage: | 2.7V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$5.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount