text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL267440IUZ-T7A

ISL267440 Series 2.7 - 5.25 V 10 Bit 1 MSPS Single Channel ADC - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL267440IUZ-T7A - Technical Attributes
Attributes Table
Interface: Analog/Digital
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.25V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The ISL267440IUZ-T7A is a 10-bit 1MSPS sampling SAR-type analog to digital converter. It is available in 16 pin TSSOP package.

This device is drop-in compatible with the AD7440 and AD7450A. The robust, fully-differential input offers high impedance to minimize errors due to leakage currents, and the specified measurement accuracy is maintained with input signals up to the supply rails.

Features:

  • Drop-in Compatible with AD7440, AD7450A
  • Differential Input
  • Simple SPI-compatible Serial Digital Interface
  • Guaranteed No Missing Codes
  • 1 MHz Sampling Rate
  • 3 V or 5 V Operation
  • Low Operating Current
    • 1.25 mA at 1MSPS with 3 V Supplies
    • 1.70 mA at 1MSPS with 5 V Supplies
  • Power-down Current between Conversions: 1 μA
  • Excellent Differential Non-Linearity
  • Low THD: -83dB (typ)
  • Pb-Free (RoHS Compliant)
  • Available in MSOP Package

Applications:

  • Remote Data Acquisition
  • Battery Operated Systems
  • Industrial Process Control
  • Energy Measurement
  • Data Acquisition Systems
  • Pressure Sensors
  • Flow Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,330.00
USD
Quantity
Web Price
250+
$5.32
Product Variant Information section