Manufacturer Part #
ISL26132AVZ-T
Low-Noise 24-bit Delta Sigma ADC
Product Specification Section
Renesas ISL26132AVZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL26132AVZ-T - Technical Attributes
Attributes Table
Interface: | 2-Wire |
Resolution: | 24b |
Supply Voltage: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 2 |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount