text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7136CM44Z

ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - MQFP-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Renesas ICL7136CM44Z - Technical Attributes
Attributes Table
Interface: Analog/Digital
No of Channels: 1
Power Consumption: 1mW
Resolution: 3.5b
Supply Voltage: 15V
Package Style:  MQFP-44
Mounting Method: Surface Mount
Features & Applications

The ICL7136CM44Z is a high performance, low power 3½ digit, analog to digital converter. It is available in 44 pin MQFP package.

This device is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive. It features auto-zero to less than 10 μV, zero drift of less than 1μV/oC, input bias current of 10 pA (Max), and rollover error of less than one count.

Features:

  • First Reading Overrange Recovery in One Conversion Period
  • Guaranteed Zero Reading for 0V Input on All Scales
  • True Polarity at Zero for Precise Null Detection
  • 1pA Typical Input Current
  • True Differential Input and Reference, Direct Display Drive - LCD ICL7136
  • Low Noise - Less Than 15 μVP-P
  • On Chip Clock and Reference
  • No Additional Active Circuits Required
  • Low Power - Less Than 1 mW
  • Surface Mount Package Available
  • Drop-In Replacement for ICL7126, No Changes Needed
  • Pb-Free Plus Anneal Available (RoHS Compliant)
Pricing Section
Global Stock:
278
USA:
278
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.75
USD
Quantity
Web Price
1
$3.75
20
$3.59
50
$3.51
125
$3.42
300+
$3.24
Product Variant Information section