ICL7107CPLZ in Tube by Renesas | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7107CPLZ

ICL7107 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Renesas ICL7107CPLZ - Technical Attributes
Attributes Table
Interface: Analog/Digital
No of Channels: 3
Power Consumption: 10mW
Supply Voltage: 15V
Package Style:  PDIP-40
Mounting Method: Surface Mount
Features & Applications

The ICL7107CPLZ is a high performance, low power, 3½-digit A/D converter. It is available in 40 pin PDIP package.

This device is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive; the ICL7107 will directly drive an instrument size light emitting diode (LED) display. It features auto zero to less than 10 μV, zero drift of less than 1 μV/oC, input bias current of 10 pA (Max), and rollover error of less than one count.

Features:

  • Guaranteed Zero Reading for 0V Input on All Scales
  • True Polarity at Zero for Precise Null Detection
  • 1pA Typical Input Current
  • True Differential Input and Reference, Direct Display Drive
    • LCD ICL7106, LED lCL7107
  • Low Noise - Less Than 15μVP-P
  • On Chip Clock and Reference
  • Low Power Dissipation - Typically Less Than 10mW
  • No Additional Active Circuits Required
  • Enhanced Display Stability
  • Pb-Free Plus Anneal Available (RoHS Compliant)
Read More...
Pricing Section
Global Stock:
384
USA:
384
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.82
USD
Quantity
Unit Price
1
$8.82
5
$8.70
20
$8.60
50
$8.53
125+
$8.40
Product Variant Information section