Manufacturer Part #
ICE5AR4770AGXUMA1
ICE5xRxx Series 25.5 V 75% 100 kHz Offline Flyback Converter - PG-DSO-12
Product Specification Section
Infineon ICE5AR4770AGXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Active
Active
Infineon ICE5AR4770AGXUMA1 - Technical Attributes
Attributes Table
Package Style: | PG-DSO-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-12
Mounting Method:
Surface Mount