Manufacturer Part #
TS884IQ4T
TS884 Series 5.5 V 100 pA Surface Mount Quad General Purpose Comparator - QFN-16
Product Specification Section
STMicroelectronics TS884IQ4T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS884IQ4T - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 1.1V to 5.5V |
Output Type: | Push Pull |
Thermal Resistance: | 45°C/W |
Input Offset Voltage-Max: | 6mV |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount