Manufacturer Part #
TS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
Product Specification Section
STMicroelectronics TS884IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS884IPT - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 10pA |
Supply Voltage: | 1.1V to 5.5V |
Output Type: | Push Pull |
Thermal Resistance: | 100°C/W |
Input Offset Voltage-Max: | 1mV |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount