Manufacturer Part #
TS882IST
TS882 Series 5.5 V 100 pA SMT Dual General Purpose Comparator - MSOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
STMicroelectronics TS882IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS882IST - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 1.1V to 5.5V |
Output Type: | Push Pull |
Thermal Resistance: | 190°C/W |
Input Offset Voltage-Max: | 6mV |
Operating Temp Range: | -40°C to +125°C |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
4,000+
$0.665
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.875 / Stock: 0 Qty: 4,000+$0.875 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.875 / Stock: 0 Qty: 4,000+$0.875 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.665 / Stock: 68,000 Qty: 4,000+$0.665 Stock: 68,000
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.665 / Stock: 8,000 Qty: 4,000+$0.665 Stock: 8,000
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount