Manufacturer Part #
TS881ICT
TS881 Series 5.5 V 36 mA Rail-to-Rail 0.9 V Nanopower Comparator - SC-70-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2407 |
Product Specification Section
STMicroelectronics TS881ICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS881ICT - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 10pA |
Supply Voltage: | 0.85V to 5.5V |
Output Type: | Push Pull |
Thermal Resistance: | 205°C/W |
Input Offset Voltage-Max: | 6mV |
Output Current: | 36mA |
Quiescent Current: | 350nA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.45 / Stock: 9,000 Qty: 3,000+$0.45 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.63 / Stock: 0 Qty: 3,000+$0.63 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.63 / Stock: 207,000 Qty: 3,000+$0.63 Stock: 207,000
- Reel Qty: 3,000+ / Unit Price: $0.63 / Stock: 0 Qty: 3,000+$0.63 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.45 / Stock: 0 Qty: 3,000+$0.45 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount