Manufacturer Part #
TS862IPT
TS862 Series 10 V 16 µA Rail-to-Rail Micropower BiCMOS Comparator - TSSOP-8
Product Specification Section
STMicroelectronics TS862IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS862IPT - Technical Attributes
Attributes Table
Type: | BiCMOS |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 300pA |
Supply Voltage: | 2.7V to 10V |
Output Type: | Push Pull |
Thermal Resistance: | 120°C/W |
Response Time: | 0.5µs |
Input Offset Voltage-Max: | 15mV |
Quiescent Current: | 10µA |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.165
20,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount