TS393IDT in Cut Tape by STMicroelectronics | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS393IDT

TS393 Series 16 V 600 pA SMT Micropower Dual CMOS Voltage Comparator - SOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
STMicroelectronics TS393IDT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 600pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 125°C/W
Response Time: 2.5µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 25µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Unit Price
1
$0.78
15
$0.68
75
$0.625
250
$0.58
1,250+
$0.52