Manufacturer Part #
TS391SN2T1G
TS391 Series 36 V 400 nA SMT Single General Purpose Comparator - SC-74A
Product Specification Section
onsemi TS391SN2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TS391SN2T1G - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 400nA |
Supply Voltage: | 2V to 36V |
Input Offset Voltage-Max: | 1mV |
Output Current: | 16mA |
Quiescent Current: | 1.25mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000
$0.173
12,000
$0.172
15,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount