Manufacturer Part #
TS391IQ2T
TS391 Series 36 V 25 nA Low-Power Single Voltage Comparator - DFN-8
Product Specification Section
STMicroelectronics TS391IQ2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS391IQ2T - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 57°C/W |
Package Style: | DFN-8 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
9,000
$0.19
12,000
$0.189
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8