Manufacturer Part #
TS391ILT
TS391 Series 36 V 250 nA Surface Mount Single Voltage Comparator - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS391ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS391ILT - Technical Attributes
Attributes Table
Type: | Voltage |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 250°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 5mV |
Output Current: | 16mA |
Quiescent Current: | 0.5mA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The TS391ILT is a 36 V supply voltage low power, single voltage comparator, its available in surface mount SOT-23-5 package.
This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
Features:
- Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.2 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Low input offset voltage: ±1 mV typ.
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ. (Io= 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0902 / Stock: 1,281,000 Qty: 3,000+$0.0902 Stock: 1,281,000
- Reel Qty: 6,000+ / Unit Price: $0.21 / Stock: 0 Qty: 3,000+$0.21 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.21 / Stock: 0 Qty: 3,000+$0.21 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.21 / Stock: 36,000 Qty: 3,000+$0.21 Stock: 36,000
- Reel Qty: 3,000+ / Unit Price: $0.21 / Stock: 6,000 Qty: 3,000+$0.21 Stock: 6,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount