text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3704IPT

TS3704 Series Quad 16 V 600 pA SMT Micropower CMOS Voltage Comparator - TSSOP-14

Product Specification Section
STMicroelectronics TS3704IPT - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The TS3704IPT is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators.

Features:

  • Push-pull CMOS output (no external pull-up resistor required)
  • Extremely low supply current: 9 A typ per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ
  • Extremely low input offset current: 1 pA typ
  • Input common-mode voltage range includes GND
  • High input impedance: 1012 Ω typ
  • Last response time: 2 μs typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339
Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$455.00
USD
Quantity
Unit Price
2,500
$0.182
5,000
$0.18
7,500
$0.178
10,000+
$0.177