Manufacturer Part #
TS339IDT
TS339 Series Low Current Micropower Quad CMOS Voltage Comparator - SOIC-14
Product Specification Section
STMicroelectronics TS339IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS339IDT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 4 |
Average Bias Current-Max: | 600pA |
Supply Voltage: | 2.7V to 16V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The TS339IDT is a 16 V supply voltage low current micropower quad CMOS voltage comparator, its available in surface mount SOIC-14 package.
This device is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ./comparator.
Features:
- Extremely low supply current: 9 μA typ./comp.
- Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ.
- Extremely low input offset current: 1 pA typ.
- Input common-mode voltage range includes GND
- High input impedance: 1012Ω typ.
- Fast response time: 1.5 ms typ. for 5 mV overdrive
- Pin-to-pin and functionally compatible with bipolar LM339
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.189
5,000
$0.186
7,500
$0.185
10,000
$0.184
12,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount