Manufacturer Part #
TS339CPT
TS339 Series Low Current Micropower Quad CMOS Voltage Comparator - TSSOP-14
Product Specification Section
STMicroelectronics TS339CPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS339CPT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 4 |
Average Bias Current-Max: | 600pA |
Supply Voltage: | 2.7V to 16V |
Thermal Resistance: | 175°C/W |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
A Comparator circuit compares two voltage signals and and determines which one is greater. The result of this comparison is indicated by the output voltage.
Op-amps and comparators are similar but the not same. You can use an op amp for a comparator but not exactly vice-versa; comparators do not have the internal integrator that is key to an op amp.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
12,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount