text.skipToContent text.skipToNavigation

Manufacturer Part #

TS339CDT

TS339 Series Low Current Micropower Quad CMOS Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS339CDT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 2.7V to 16V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS339CDT is a 16 V supply voltage low current micropower quad CMOS voltage comparator, its available in surface mount SOIC-14 package.

This device is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ./comparator.

Features:

  • Extremely low supply current: 9 μA typ./comp.
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Extremely low input offset current: 1 pA typ.
  • Input common-mode voltage range includes GND
  • High input impedance: 1012Ω typ.
  • Fast response time: 1.5 ms typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235