text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3021IYLT

TS3021 Series 5 V 300 nA SMT Single General Purpose Comparator - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3021IYLT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 160nA
Supply Voltage: 2V to 5V
Output Type: Push Pull
Thermal Resistance: 250°C/W
Response Time: 55ns
Input Offset Voltage-Max: 6mV
Quiescent Current: 89µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,400.00
USD
Quantity
Unit Price
3,000+
$0.80
Product Variant Information section