text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3021AILT

TS3021A Series 5 V Rail-to-Rail High-Speed Comparator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2118
Product Specification Section
STMicroelectronics TS3021AILT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 160nA
Supply Voltage: 2V to 5V
Output Type: Push Pull
Thermal Resistance: 250°C/W
Response Time: 55ns
Input Offset Voltage-Max: 2mV
Output Current: 51mA
Quiescent Current: 77µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,055.00
USD
Quantity
Web Price
3,000+
$0.685