text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2903V-TE1

NJM2903 Series 2 - 36 V Single Supply 0.4 mA Quad Comparator - SSOP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2903V-TE1 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  SSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Web Price
2,000
$0.36
4,000
$0.35
6,000+
$0.345
Product Variant Information section