Manufacturer Part #
NJM2903M-TE2
NJM2903 Series 2 - 36 V Single Supply 0.4 mA Quad Comparator - DMP-8
Product Specification Section
Nisshinbo Micro Devices NJM2903M-TE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2903M-TE2 - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 40nA |
Supply Voltage: | 2V to 36V |
Package Style: | DMP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000
$0.36
4,000
$0.35
6,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount