Manufacturer Part #
NJM2901V-TE1
NJM2901 Series 2 - 36 V Single Supply Quad Comparator - SSOP-14
Product Specification Section
Nisshinbo Micro Devices NJM2901V-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2901V-TE1 - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Package Style: | SSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-14
Mounting Method:
Surface Mount