text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2901M-TE1

NJM2901 Series 2 - 36 V Single Supply Quad Comparator - DMP-14

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2901M-TE1 - Technical Attributes
Attributes Table
No of Channels: 4
Average Bias Current-Max: 25nA
Supply Voltage: 2V to 36V
Package Style:  DMP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,450.00
USD
Quantity
Web Price
2,000+
$0.725
Product Variant Information section