text.skipToContent text.skipToNavigation

Manufacturer Part #

NCX2200GMAZ

Comparator General Purpose Complementary, Rail-to-Rail 6-XSON, SOT886, TR

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NCX2200GMAZ - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.3V to 5.5V
Output Type: Rail to Rail
Input Offset Voltage-Max: 30mV
Output Current: 68mA
Quiescent Current: 6µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,190.00
USD
Quantity
Unit Price
5,000
$0.121
10,000
$0.119
15,000
$0.118
25,000+
$0.116
Product Variant Information section