text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2901DR2G

NCV2901 Series 36 V 250 nA SMT Quad General Purpose Comparator - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2901DR2G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 36V
Output Type: Open Collector
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$615.00
USD
Quantity
Unit Price
5,000
$0.123
7,500
$0.122
12,500
$0.121
25,000+
$0.119
Product Variant Information section