text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2250SN2T1G

Comparator, High Speed,50 ns, Low Voltage, Rail-to-Rail

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV2250SN2T1G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 1.8V to 5.5V
Output Type: Rail to Rail
Thermal Resistance: 150°C/W
Response Time: 64ns
Input Offset Voltage-Max: 6mV
Output Current: 48mA
Quiescent Current: 150µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSOP-5
Mounting Method: Surface Mount
Features & Applications

The NCS2250 and NCS2252 from ON Semiconductor are low-voltage comparators suitable for use in complex applications that require a fast response time and flexible implementation. They may be used to implement functions such as logic-level shifting and translation, clock and data signal restoration, and the voltage-level trigger in power converters.

APPLICATIONS
• Automotive lighting
• Industrial lighting
• Mobile phones
• Power supplies
• Portable and battery-powered systems

FEATURES
• 88dB power-supply rejection ratio
• 81dB common-mode rejection ratio
• 6mV maximum input-offset voltage
• 3.8pF input capacitance
• Supply-voltage range: 1.8V to 5.5V
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,056.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000+
$0.174
Product Variant Information section