Manufacturer Part #
NCV2200AMUTBG
NCV2200A Series 6 V 70 mA Surface Mount Low Power Comparator - UDFN-6
Product Specification Section
onsemi NCV2200AMUTBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV2200AMUTBG - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 0.85V to 6V |
Output Type: | Push Pull |
Thermal Resistance: | 350°C/W |
Input Offset Voltage-Max: | 5mV |
Output Current: | 60mA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount