text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2200SN2T1G

NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2200SN2T1G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 0.85V to 6V
Output Type: Rail to Rail
Thermal Resistance: 238°C/W
Input Offset Voltage-Max: 0.5mV
Quiescent Current: 17µA
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section