text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6564-E/ST

MCP6564 Series 5.5 V 1 pA Low-Power Push-Pull Output Comparator - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Microchip MCP6564-E/ST - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 100°C/W
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
864
USA:
864
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$136.32
USD
Quantity
Web Price
96
$1.42
288
$1.39
384
$1.38
960
$1.35
1,440+
$1.32
Product Variant Information section