Manufacturer Part #
MCP6562T-E/SN
DUAL 1.8V PUSH/PULL COMPARATOR, E TEMP
Product Specification Section
Microchip MCP6562T-E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6562T-E/SN - Technical Attributes
Attributes Table
Type: | CMOS |
No of Channels: | 2 |
Average Bias Current-Max: | 1500pA |
Supply Voltage: | 1.8V to 5.5V |
Thermal Resistance: | 149.5°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
3,300+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount