text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6549-E/SL

Analog Comparators Quad 1.6V Open Drain Comp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Microchip MCP6549-E/SL - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Output Type: Open Drain
Thermal Resistance: 95.3°C/W
Response Time: 4µs
Input Offset Voltage-Max: 7mV
Output Current: 30mA
Quiescent Current: 1µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171
Germany (Online Only):
171
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$64.41
USD
Quantity
Web Price
57
$1.13
171
$1.08
285
$1.06
1,140
$1.01
1,710+
$0.97
Product Variant Information section