Manufacturer Part #
MCP6546T-E/OT
MCP6546 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOT23-5
Microchip MCP6546T-E/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP6546/6R/6U/7/8/9 - Open-Drain Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: The following is the list of modifications: � Updated Section 5.1, Package Marking Information � Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 Nov 2022
PCN Status:Initial NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP11xxx, MCP60xxx, MCP61xxx, MCP62xxx, MCP64xxx, MCP65xxx, MCP6Gxxx, MCP6Lxxx, and TC127xxx device families available in 6L and 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP6546T-E/OT - Technical Attributes
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.6V to 5.5V |
Thermal Resistance: | 220.7°C/W |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount