Manufacturer Part #
MCP6544-I/P
MCP6544 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - PDIP-14
Product Specification Section
Microchip MCP6544-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/09/2022 Details and Download
Microchip has released a new Datasheet for the MCP6541/1R/1U/2/3/4 Push-Pull Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes:1. Updated Section 5.1, Package Marking Information.2. Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Oct 2022
Part Status:
Active
Active
Microchip MCP6544-I/P - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 4 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.6V to 5.5V |
Thermal Resistance: | 70°C/W |
Package Style: | PDIP-14 |
Mounting Method: | Through Hole |
Features & Applications
The MCP6544-I/P is a MCP6544 Series Push-pull Output Sub-Microamp comparator. This family of operational amplifiers features mCal, an onboard calibration circuit that corrects the amplifiers voltage offset upon power-up, or based on the state of the hardware "CAL" pin.
The MCP65x family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
Features:
- Low Quiescent Current: 600 nA/comparator (typ.)
- Rail-to-Rail Input: VSS - 0.3 V to VDD + 0.3 V
- CMOS/TTL-Compatible Output
- Propagation Delay: 4 μs (typ., 100 mV Overdrive)
- Wide Supply Voltage Range: 1.6 V to 5.5 V
- Available in Single, Dual and Quad
- Chip Select (CS) with MCP6543
- Low Switching Current
- Internal Hysteresis: 3.3 mV (typ.)
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications:
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Windowed Comparators
- Multi-vibrators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$1.29
120
$1.27
450
$1.26
900
$1.25
2,250+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole