LMV339DR2G in Reel by onsemi | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV339DR2G

LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LMV339DR2G - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5V
Thermal Resistance: 156°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The LMV339 is a CMOS single channel, general purpose, low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions, respectively. The LMV331/393/339 are specified for 2.7 V to 5 V performance, have excellent input common−mode range, low quiescent current, and are available in several space saving packages. The LMV331 is available in a 5−pin SC−70, a TSOP−5, and a ULLGA8 package. The LMV393 is available in a 8−pin Micro8, SOIC−8, and a UDFN8 package, and the LMV339 is available in a SOIC−14 and a TSSOP−14 package. The LMV331/393/339 are cost effective solutions for applications where space saving, low voltage operation, and low power are the primary specifications in circuit design for portable applications.

Key Features:

  • Guaranteed 2.7 V and 5 V Performance.
  • Input Common−mode Voltage Range Extends to Ground.
  • Open Drain Output for Wired−OR Applications.
  • Low Quiescent Current: 60 A/channel TYP @ 5 V.
  • Low Saturation Voltage 200 mV TYP @ 5 V.
  • Propagation Delay 200 ns TYP @ 5 V.
  • These are Pb−Free Devices.

Benefits:

  • Performance for low voltage applications.
  • Rail-to-rail input performance.
  • Digital logic interface capability.
  • Low voltage, portable applications.
  • Ensures low output voltage for signal detection.
  • Fast response for signal detection.
  • RoHS compliance.

Applications:

  • Battery Monitors.
  • Notebooks and PDA’s.
  • General Purpose Portable Devices.
  • General Purpose Low Voltage Applications.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$870.00
USD
Quantity
Unit Price
2,500
$0.177
5,000
$0.174
7,500
$0.173
10,000
$0.172
12,500+
$0.169
Product Variant Information section