text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV331SE-7

LMV33X Series Single Channel 5.5 V Surface Mount Comparator - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LMV331SE-7 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.70
USD
Quantity
Web Price
3,000
$0.0769
6,000
$0.0749
9,000
$0.0737
15,000
$0.0723
30,000+
$0.0694
Product Variant Information section