
Manufacturer Part #
LM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Product Specification Section
STMicroelectronics LM393PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM393PT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 120°C/W |
Input Offset Voltage-Max: | 5mV |
Output Current: | 18mA |
Quiescent Current: | 2.5mA |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0822
8,000
$0.0808
12,000
$0.0801
20,000
$0.0791
40,000+
$0.077
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount