Manufacturer Part #
LM393DT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM393DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM393DT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 125°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM393DT is a devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.
Features:
- Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Low input offset voltage: ±1 mV typ.
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ.(Isink = 4 mA)
- Differential input voltage range equal to the Supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0471
7,500
$0.046
12,500
$0.0454
37,500
$0.0443
62,500+
$0.0433
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0471 / Stock: 0 Qty: 2,500+$0.0471 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0625 / Stock: 5,000 Qty: 2,500+$0.0625 Stock: 5,000
- Reel Qty: 15,000+ / Unit Price: $0.0471 / Stock: 0 Qty: 2,500+$0.0471 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0625 / Stock: 47,500 Qty: 2,500+$0.0625 Stock: 47,500
- Reel Qty: 2,500+ / Unit Price: $0.0625 / Stock: 2,082,500 Qty: 2,500+$0.0625 Stock: 2,082,500
- Reel Qty: 2,500+ / Unit Price: $0.0402 / Stock: 245,000 Qty: 2,500+$0.0402 Stock: 245,000
- Reel Qty: 2,500+ / Unit Price: $0.0402 / Stock: 1,337,500 Qty: 2,500+$0.0402 Stock: 1,337,500
- Reel Qty: 12,500+ / Unit Price: $0.0625 / Stock: 0 Qty: 2,500+$0.0625 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount