text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339EDR2G

Single Supply Quad Comparators

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM339EDR2G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 0.25µA
Supply Voltage: 3V to 36V
Response Time: 5µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 2mA
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.103
12,500
$0.102
37,500+
$0.0987
Product Variant Information section