Manufacturer Part #
LM311D
LM311 Series 15 V 300 nA Surface Mount General Purpose Comparator - SOIC-8
Product Specification Section
STMicroelectronics LM311D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM311D - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 300nA |
Supply Voltage: | 5V to 15V |
Output Type: | Open Collector |
Response Time: | 200ns |
Input Offset Voltage-Max: | 10mV |
Output Current: | 50mA |
Operating Temp Range: | 0°C to 70°C |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM311D is a 15 V supply voltage and 250 nA bias current low power voltage comparator with strobe, available in surface mount SOIC-8 package.
This device have low input current and designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic.
Features:
- Maximum input current: 150nA
- Maximum offset current: 20nA
- Differential input voltage range: ±30V
- Power consumption:135mW at ±15V
- Supply voltage: +5V to ±15V
- Output current: 50mA
View the available LM311 series of voltage comparators
Pricing Section
Global Stock:
1,183
Germany (Online Only):
1,183
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.185
4,000
$0.183
6,000
$0.182
10,000
$0.18
20,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
MSOIC-8
Mounting Method:
Surface Mount