
Manufacturer Part #
LM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Product Specification Section
STMicroelectronics LM293DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM293DT - Technical Attributes
Attributes Table
Type: | Voltage |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 125°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 5mV |
Output Current: | 18mA |
Quiescent Current: | 0.6mA |
Operating Temp Range: | -40°C to +105°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,475,000
USA:
1,475,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0768
7,500
$0.0748
10,000
$0.0743
25,000
$0.0727
37,500+
$0.0711
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0768 / Stock: 0 Qty: 2,500+$0.0768 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0768 / Stock: 0 Qty: 2,500+$0.0768 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0768 / Stock: 0 Qty: 2,500+$0.0768 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0768 / Stock: 175,000 Qty: 2,500+$0.0768 Stock: 175,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0768 / Stock: 1,475,000 Qty: 2,500+$0.0768 Stock: 1,475,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount