text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903QM8-13

LM290 Series 18 V 250 nA Surface Mount Quad Differential Comparator - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM2903QM8-13 - Technical Attributes
Attributes Table
Type: Differential
Configuration: Quad
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 1V to 18V
Thermal Resistance: 200°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.00
USD
Quantity
Web Price
2,500
$0.0685
7,500
$0.0658
10,000
$0.0651
25,000
$0.0629
37,500+
$0.0608
Product Variant Information section