Manufacturer Part #
LM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
STMicroelectronics LM2903DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2903DT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 125°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2903DT device consists of two independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
This comparator also has a unique characteristic: the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
Features:
- Wide single supply voltage range or dual Supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- ow input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible Outputs
View the Complete family of LM2903 Comparators
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0471
7,500
$0.046
12,500
$0.0454
37,500
$0.0443
62,500+
$0.0433
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0402 / Stock: 872,500 Qty: 2,500+$0.0402 Stock: 872,500
- Reel Qty: 10,000+ / Unit Price: $0.0648 / Stock: 0 Qty: 2,500+$0.0648 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0471 / Stock: 10,000 Qty: 2,500+$0.0471 Stock: 10,000
- Reel Qty: 10,000+ / Unit Price: $0.0648 / Stock: 0 Qty: 2,500+$0.0648 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0648 / Stock: 215,000 Qty: 2,500+$0.0648 Stock: 215,000
- Reel Qty: 2,500+ / Unit Price: $0.0648 / Stock: 2,870,000 Qty: 2,500+$0.0648 Stock: 2,870,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount