
Manufacturer Part #
LM2903DGKR
Universal Standard Ground Sense Comparator -40ºC to +125ºC MSOP8
Product Specification Section
ROHM LM2903DGKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM LM2903DGKR - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.181
5,000
$0.178
7,500
$0.177
10,000
$0.176
12,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount