text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903AQS-13

LM2903 Series 18 V Rail-to-Rail Comparator General Purpose Open-Collector - SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM2903AQS-13 - Technical Attributes
Attributes Table
Type: Differential
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Output Type: Open Collector
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
2,500
$0.05
7,500
$0.0487
12,500
$0.0482
37,500
$0.047
62,500+
$0.0459
Product Variant Information section