LM2901YDT in Reel by STMicroelectronics | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901YDT

LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2901YDT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 32V
Output Type: Open Collector
Thermal Resistance: 105°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,180.00
USD
Quantity
Unit Price
2,500
$0.121
5,000
$0.119
10,000
$0.118
37,500+
$0.115
Product Variant Information section