text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901Q4T

LM2901 Series Quad 36 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2901Q4T - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 45°C/W
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications
The LM2901Q4T is a 36 V supply voltage and 250 nA bias current low power voltage comparator, available in surface mount QFN-16 package.

This product consist of four independent precision-voltage comparators, which are designed specifically to operate from a single supply over a wide range of voltages.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage (1.4 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage:250 mV typ. (IO= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section