
Manufacturer Part #
LM2901DT
LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Product Specification Section
STMicroelectronics LM2901DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2901DT - Technical Attributes
Attributes Table
Type: | Voltage |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 32V |
Thermal Resistance: | 105°C/W |
Input Offset Voltage-Max: | 7mV |
Output Current: | 16mA |
Quiescent Current: | 1.3mA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
97,500
USA:
97,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0849
7,500
$0.0827
10,000
$0.0821
25,000
$0.0804
37,500+
$0.0786
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0849 / Stock: 97,500 Qty: 2,500+$0.0849 Stock: 97,500
- Reel Qty: 10,000+ / Unit Price: $0.0849 / Stock: 0 Qty: 2,500+$0.0849 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0849 / Stock: 0 Qty: 2,500+$0.0849 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0849 / Stock: 60,000 Qty: 2,500+$0.0849 Stock: 60,000
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount